
* Images are for reference only
SXT22420DD16-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22420DD16-18.432M
- JLCPCB Part #
- C7383416
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 100Ω 18.432MHz 20pF ±20ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1908
200+
$0.4760
500+
$0.4600
1000+
$0.4520
Related Products

SXT22420DD17-18.432M
Suntsu Electronics, Inc.
$1.1924

SXT32420DD16-18.432M
Suntsu Electronics, Inc.
$0.7565

SXT22421DD16-18.432M
Suntsu Electronics, Inc.
$1.1908

SXT22412BA07-22.1184M
Suntsu Electronics, Inc.
$1.1988

SXT22412DD17-16.384M
Suntsu Electronics, Inc.
$1.1892

SXT22421DC16-13.560M
Suntsu Electronics, Inc.
$0.6090
Welcome back, may I help you?