
* Images are for reference only
SXT32420DD16-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32420DD16-18.432M
- JLCPCB Part #
- C7391341
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 18.432MHz 20pF 70Ω ±20ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7592
200+
$0.3040
500+
$0.2928
1000+
$0.2880
Related Products

SXT32420DA16-18.432M
Suntsu Electronics, Inc.
$0.7029

SXT32410DD16-18.432M
Suntsu Electronics, Inc.
$0.7850

SXT22420DD16-18.432M
Suntsu Electronics, Inc.
$1.1951

SXT32419AA48-16.384M
Suntsu Electronics, Inc.
$0.9828

SXT32412DA48-19.200M
Suntsu Electronics, Inc.
$0.6016

QT325G-14.31818MAAV-T
QST Products, LLC
$0.5469