
* Images are for reference only
SXT2247AA16-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2247AA16-30.000M
- JLCPCB Part #
- C6701474
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 30MHz 60Ω 7pF ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1791
200+
$0.4717
500+
$0.4555
1000+
$0.4474
Related Products

SXT2247BA16-30.000M
Suntsu Electronics, Inc.
$1.2825

SXT22417AA16-30.000M
Suntsu Electronics, Inc.
$2.2451

SXT2249AA16-30.000M
Suntsu Electronics, Inc.
$1.1791

SXT22410ED17-32.000M
Suntsu Electronics, Inc.
$1.1306

SXT2248ED27-30.000M
Suntsu Electronics, Inc.
$1.3600

SXT2249CA17-20.000M
Suntsu Electronics, Inc.
$1.2615
Welcome back, may I help you?