
* Images are for reference only
SXT22420DC17-13.560M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22420DC17-13.560M
- JLCPCB Part #
- C7383399
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 120Ω 13.56MHz 20pF ±20ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6121
200+
$0.2449
500+
$0.2368
1000+
$0.2320
Related Products

SXT22420DB17-13.560M
Suntsu Electronics, Inc.
$0.6057

SXT32420DC17-13.560M
Suntsu Electronics, Inc.
$0.6121

SXT22420DC07-13.560M
Suntsu Electronics, Inc.
$0.6105

SXT22410FE16-26.000M
Suntsu Electronics, Inc.
$0.8473

SXT22420DD38-22.1184M
Suntsu Electronics, Inc.
$1.1050

SXT22418CB48-20.000M
Suntsu Electronics, Inc.
$0.9246
Welcome back, may I help you?