
* Images are for reference only
SXT22420DC07-13.560M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22420DC07-13.560M
- JLCPCB Part #
- C7102008
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 120Ω 13.56MHz 20pF ±20ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6095
200+
$0.2429
500+
$0.2348
1000+
$0.2316
Related Products

SXT22420DD07-13.560M
Suntsu Electronics, Inc.
$0.6159

SXT22420DA07-13.560M
Suntsu Electronics, Inc.
$0.5950

SXT32420DC07-13.560M
Suntsu Electronics, Inc.
$0.6095

SXT22418ED17-19.200M
Suntsu Electronics, Inc.
$1.3026

SXT2249CC17-16.000M
Suntsu Electronics, Inc.
$0.8555

SXT22418BA48-16.000M
Suntsu Electronics, Inc.
$0.8652