
* Images are for reference only
SXT22410FE16-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410FE16-26.000M
- JLCPCB Part #
- C6248333
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 10pF 26MHz 80Ω ±10ppm ±15ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8476
200+
$0.3384
500+
$0.3271
1000+
$0.3223
Related Products

SXT22410FE16-25.000M
Suntsu Electronics, Inc.
$0.8476

SXT32410FE16-26.000M
Suntsu Electronics, Inc.
$1.0458

SXT22410FD16-26.000M
Suntsu Electronics, Inc.
$0.8395

SXT22420DD48-18.432M
Suntsu Electronics, Inc.
$1.2037

SXT2248FB48-40.000M
Suntsu Electronics, Inc.
$0.7187

SXT2248CB07-24.576M
Suntsu Electronics, Inc.
$1.2182
Welcome back, may I help you?