
* Images are for reference only
SXT22418EC27-24.576M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418EC27-24.576M
- JLCPCB Part #
- C7383305
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 18pF 24.576MHz 80Ω ±15ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7699
200+
$1.1064
500+
$1.0692
1000+
$1.0499
Related Products

SXT22418CC27-24.576M
Suntsu Electronics, Inc.
$2.5567

SXT22418DC27-24.576M
Suntsu Electronics, Inc.
$2.6488

SXT22418ED27-24.576M
Suntsu Electronics, Inc.
$2.8006

SXT22418EC17-27.000M
Suntsu Electronics, Inc.
$1.3180

8Z-13.560MAHV-T
TXC Corp
$1.2437

SXT2248FC17-24.576M
Suntsu Electronics, Inc.
$1.4165
Welcome back, may I help you?