
* Images are for reference only
SXT22418FB17-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418FB17-16.384M
- JLCPCB Part #
- C7336998
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 100Ω 16.384MHz 18pF ±10ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3713
200+
$0.5476
500+
$0.5298
1000+
$0.5201
Related Products

SXT22418FD17-16.384M
Suntsu Electronics, Inc.
$1.4214

SXT32418FB17-16.384M
Suntsu Electronics, Inc.
$1.3713

SXT22418DB17-16.384M
Suntsu Electronics, Inc.
$1.1484

SXT22412FC07-38.400M
Suntsu Electronics, Inc.
$1.4666

SXT22412DC48-12.000M
Suntsu Electronics, Inc.
$1.1436

FA-20H 26.0000MF10Y-K5
Seiko Epson
$1.0273
Welcome back, may I help you?