
* Images are for reference only
SXT22419EE27-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22419EE27-18.432M
- JLCPCB Part #
- C7383158
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 100Ω 18.432MHz 19pF ±15ppm ±15ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2569
200+
$0.5028
500+
$0.4851
1000+
$0.4770
Related Products

SXT22419EB27-18.432M
Suntsu Electronics, Inc.
$1.2230

SXT21419EE27-18.432M
Suntsu Electronics, Inc.
$1.4180

SXT22419EC27-18.432M
Suntsu Electronics, Inc.
$1.2343

SXT2248DD07-38.400M
Suntsu Electronics, Inc.
$1.3906

SXT22412EB07-25.000M
Suntsu Electronics, Inc.
$0.9926

SXT22412FE16-13.560M
Suntsu Electronics, Inc.
$1.2585
Welcome back, may I help you?