
* Images are for reference only
SXT22412EB07-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412EB07-25.000M
- JLCPCB Part #
- C6252857
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 12pF 25MHz 80Ω ±15ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9937
200+
$0.3969
500+
$0.3840
1000+
$0.3775
Related Products

SXT22412EB17-25.000M
Suntsu Electronics, Inc.
$0.9970

SXT22412CB07-25.000M
Suntsu Electronics, Inc.
$0.9163

SXT22412BB07-25.000M
Suntsu Electronics, Inc.
$0.8937

SXT22417ED17-50.000M
Suntsu Electronics, Inc.
$1.4390

SXT22413BB16-37.400M
Suntsu Electronics, Inc.
$1.0373

SXT22412EB07-13.000M
Suntsu Electronics, Inc.
$1.0986
Welcome back, may I help you?