
* Images are for reference only
SXT32418EB16-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418EB16-22.1184M
- JLCPCB Part #
- C7346521
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 18pF 22.1184MHz 50Ω ±15ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1050
200+
$0.4417
500+
$0.4257
1000+
$0.4192
Related Products

SXT32418ED16-22.1184M
Suntsu Electronics, Inc.
$1.1404

SXT32418EB17-22.1184M
Suntsu Electronics, Inc.
$1.1066

SXT32418EA16-22.1184M
Suntsu Electronics, Inc.
$1.0874

SXT32410ED16-13.000M
Suntsu Electronics, Inc.
$1.1147

CX3225SB20000D0FLJCC
Kyocera AVX
$0.3017

SXT3247AA07-13.560M
Suntsu Electronics, Inc.
$0.7613
Welcome back, may I help you?