
* Images are for reference only
SXT22418DB16-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418DB16-32.000M
- JLCPCB Part #
- C7381214
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 18pF 32MHz 60Ω ±20ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1375
200+
$0.4547
500+
$0.4387
1000+
$0.4322
Related Products

SXT22417DB16-32.000M
Suntsu Electronics, Inc.
$1.2323

SXT22418DC16-32.000M
Suntsu Electronics, Inc.
$1.1504

SXT22418EB16-32.000M
Suntsu Electronics, Inc.
$1.2725

SXT22411AA48-40.000M
Suntsu Electronics, Inc.
$2.1353

SXT22411AA16-12.000M
Suntsu Electronics, Inc.
$0.7648

SXT22418DA16-14.7456M
Suntsu Electronics, Inc.
$0.8226
Welcome back, may I help you?