
* Images are for reference only
SXT21418EA07-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21418EA07-16.384M
- JLCPCB Part #
- C7097247
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 16.384MHz 18pF 200Ω ±15ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2085
200+
$0.4822
500+
$0.4661
1000+
$0.4580
Related Products

SXT21412EA07-16.384M
Suntsu Electronics, Inc.
$1.2085

SXT21418CA07-16.384M
Suntsu Electronics, Inc.
$1.0350

SXT22418EA07-16.384M
Suntsu Electronics, Inc.
$1.2085

C1E-20.000-4-3030-X-R
AKER
$0.6750

SXT21417ED27-37.400M
Suntsu Electronics, Inc.
$1.2551

SXT21413BA07-40.000M
Suntsu Electronics, Inc.
$1.3660