
* Images are for reference only
SXT22412FD38-19.200M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412FD38-19.200M
- JLCPCB Part #
- C5774486
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 100Ω 12pF 19.2MHz ±10ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3599
200+
$0.5427
500+
$0.5250
1000+
$0.5169
Related Products

SXT22412ED38-19.200M
Suntsu Electronics, Inc.
$1.3115

SXT22412FC38-19.200M
Suntsu Electronics, Inc.
$1.3503

SXT22412FD48-19.200M
Suntsu Electronics, Inc.
$1.3616

SXT22422AA16-16.000M
Suntsu Electronics, Inc.
$0.8496

SXT22415BA16-22.1184M
Suntsu Electronics, Inc.
$0.9352

SXT22411DC07-16.384M
Suntsu Electronics, Inc.
$1.1645
Welcome back, may I help you?