
* Images are for reference only
SXT22418CC38-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418CC38-32.000M
- JLCPCB Part #
- C7381075
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 18pF 32MHz 60Ω ±25ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1211
200+
$0.4478
500+
$0.4333
1000+
$0.4253
Related Products

SXT21418CC38-32.000M
Suntsu Electronics, Inc.
$1.3853

SXT22418CC38-12.000M
Suntsu Electronics, Inc.
$1.0341

SXT22418FC38-32.000M
Suntsu Electronics, Inc.
$1.2790

FH3740014
Diodes Incorporated
$0.9391

SXT22412DA17-14.31818M
Suntsu Electronics, Inc.
$1.2307

SXT22410EE16-48.000M
Suntsu Electronics, Inc.
$2.3501
Welcome back, may I help you?