
* Images are for reference only
SXT22418FC38-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418FC38-32.000M
- JLCPCB Part #
- C7337125
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 18pF 32MHz 60Ω ±10ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2769
200+
$0.5098
500+
$0.4937
1000+
$0.4841
Related Products

SXT22418FE38-32.000M
Suntsu Electronics, Inc.
$1.3042

SXT32418FC38-32.000M
Suntsu Electronics, Inc.
$1.3090

SXT22418DC38-32.000M
Suntsu Electronics, Inc.
$1.1579

SXT22417EC38-12.288M
Suntsu Electronics, Inc.
$0.9569

SXT22420BA07-32.000M
Suntsu Electronics, Inc.
$1.2125

SXT22410BA48-24.576M
Suntsu Electronics, Inc.
$2.0359