
* Images are for reference only
SXT3248BA07-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248BA07-24.000M
- JLCPCB Part #
- C5786879
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 24MHz 50Ω 8pF ±30ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8054
200+
$0.3222
500+
$0.3109
1000+
$0.3061
Related Products

SXT3248AA07-24.000M
Suntsu Electronics, Inc.
$0.7958

SXT3248BB07-24.000M
Suntsu Electronics, Inc.
$0.8151

SXT3248BA27-24.000M
Suntsu Electronics, Inc.
$0.8102

SXT3248EA16-27.120M
Suntsu Electronics, Inc.
$0.9407

SXT32411BB16-13.000M
Suntsu Electronics, Inc.
$0.9890

SXT3248FA17-16.384M
Suntsu Electronics, Inc.
$1.3434
Welcome back, may I help you?