
* Images are for reference only
SXT22418AA27-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418AA27-50.000M
- JLCPCB Part #
- C7380753
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 18pF 50MHz 50Ω ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2923
200+
$0.5157
500+
$0.4996
1000+
$0.4899
Related Products

SXT22415AA27-50.000M
Suntsu Electronics, Inc.
$1.2923

SXT22414AA27-50.000M
Suntsu Electronics, Inc.
$1.2923

SXT22419AA27-50.000M
Suntsu Electronics, Inc.
$1.2923

C2E-20.480-12-1530-X-R
AKER
$0.6204

SXT22421DC38-16.384M
Suntsu Electronics, Inc.
$1.1795

SXT22420DB27-14.31818M
Suntsu Electronics, Inc.
$1.4341
Welcome back, may I help you?