
* Images are for reference only
SXT22421DC38-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22421DC38-16.384M
- JLCPCB Part #
- C6847626
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 100Ω 16.384MHz 21pF ±20ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1795
200+
$0.4706
500+
$0.4544
1000+
$0.4480
Related Products

SXT22421DD38-16.384M
Suntsu Electronics, Inc.
$1.2037

SXT22411DC38-16.384M
Suntsu Electronics, Inc.
$1.1779

SXT22421DA38-16.384M
Suntsu Electronics, Inc.
$1.1296

CXAF-038400-2-AL-00
AKER
$0.3303

SXT22418DB38-22.1184M
Suntsu Electronics, Inc.
$1.0651

SXT22418BB07-32.000M
Suntsu Electronics, Inc.
$1.0716
Welcome back, may I help you?