
* Images are for reference only
SXT22419AA27-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22419AA27-50.000M
- JLCPCB Part #
- C6315322
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 19pF 50MHz 50Ω ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2953
200+
$0.5169
500+
$0.5007
1000+
$0.4910
Related Products

SXT22411AA27-50.000M
Suntsu Electronics, Inc.
$1.2953

SXT22419CA27-50.000M
Suntsu Electronics, Inc.
$1.3293

SXT32419AA27-50.000M
Suntsu Electronics, Inc.
$0.5540

SXT22422CB27-13.560M
Suntsu Electronics, Inc.
$0.5863

SXT22412CB27-12.288M
Suntsu Electronics, Inc.
$0.8690

SXT22415AA38-25.000M
Suntsu Electronics, Inc.
$0.7931
Welcome back, may I help you?