
* Images are for reference only
SXT22413CB17-13.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22413CB17-13.000M
- JLCPCB Part #
- C7380413
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 120Ω 13MHz 13pF ±25ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0253
200+
$0.4085
500+
$0.3956
1000+
$0.3892
Related Products

SXT22412CB17-13.000M
Suntsu Electronics, Inc.
$1.0253

SXT22413CB27-13.000M
Suntsu Electronics, Inc.
$1.0269

SXT22413CB17-12.000M
Suntsu Electronics, Inc.
$1.0641

SXT22413AA07-32.000M
Suntsu Electronics, Inc.
$1.1174

SXT22412EC17-18.432M
Suntsu Electronics, Inc.
$1.6922

SXT22418FD16-19.200M
Suntsu Electronics, Inc.
$1.3547
Welcome back, may I help you?