
* Images are for reference only
SXT32411DD38-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32411DD38-16.384M
- JLCPCB Part #
- C5957909
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 11pF 16.384MHz 70Ω ±20ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1998
200+
$0.4787
500+
$0.4626
1000+
$0.4546
Related Products

SXT32411DA38-16.384M
Suntsu Electronics, Inc.
$1.1259

SXT32416DD38-16.384M
Suntsu Electronics, Inc.
$1.1998

SXT32410DD38-16.384M
Suntsu Electronics, Inc.
$1.1998

SXT32418ED27-25.000M
Suntsu Electronics, Inc.
$0.9251

SXT3248BB07-13.000M
Suntsu Electronics, Inc.
$0.9846

SXT32417CC38-24.576M
Suntsu Electronics, Inc.
$0.9428
Welcome back, may I help you?