
* Images are for reference only
SXT22412EC17-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412EC17-18.432M
- JLCPCB Part #
- C7098557
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 100Ω 12pF 18.432MHz ±15ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6853
200+
$0.6722
500+
$0.6497
1000+
$0.6385
Related Products

SXT22412EB17-18.432M
Suntsu Electronics, Inc.
$1.6741

SXT22412FC17-18.432M
Suntsu Electronics, Inc.
$1.7416

SXT21412EC17-18.432M
Suntsu Electronics, Inc.
$1.3975

SXT22413BA48-14.31818M
Suntsu Electronics, Inc.
$1.1337

SXT22412EE38-38.400M
Suntsu Electronics, Inc.
$1.4248

SXT22412EE07-12.288M
Suntsu Electronics, Inc.
$0.9729