
* Images are for reference only
SXT22413CA27-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22413CA27-50.000M
- JLCPCB Part #
- C7380400
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 13pF 50MHz 50Ω ±25ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3255
200+
$0.5299
500+
$0.5122
1000+
$0.5025
Related Products

SXT22413BA27-50.000M
Suntsu Electronics, Inc.
$1.3030

SXT22413CA17-50.000M
Suntsu Electronics, Inc.
$1.3239

SXT21413CA27-50.000M
Suntsu Electronics, Inc.
$1.4737

SXT22420BB27-27.000M
Suntsu Electronics, Inc.
$1.4061

CXAN-032000-2-AL-00
AKER
$0.4581

SXT22412DD27-25.000M
Suntsu Electronics, Inc.
$0.9744
Welcome back, may I help you?