
* Images are for reference only
SXT22417CC16-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417CC16-27.000M
- JLCPCB Part #
- C7380299
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 17pF 27MHz 80Ω ±25ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2786
200+
$0.5111
500+
$0.4934
1000+
$0.4853
Related Products

SXT21417CC16-27.000M
Suntsu Electronics, Inc.
$2.4539

SXT32417CC16-27.000M
Suntsu Electronics, Inc.
$1.0996

SXT22417CB16-27.000M
Suntsu Electronics, Inc.
$1.2431

SXT22417BB27-50.000M
Suntsu Electronics, Inc.
$1.3157

SXT22413BB16-18.432M
Suntsu Electronics, Inc.
$1.5736

SXT22419ED07-18.432M
Suntsu Electronics, Inc.
$1.2415
Welcome back, may I help you?