
* Images are for reference only
SXT22419ED07-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22419ED07-18.432M
- JLCPCB Part #
- C5951574
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 100Ω 18.432MHz 19pF ±15ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2422
200+
$0.4953
500+
$0.4791
1000+
$0.4711
Related Products

SXT21419ED07-18.432M
Suntsu Electronics, Inc.
$1.4067

SXT22419ED27-18.432M
Suntsu Electronics, Inc.
$1.2470

SXT22412ED07-18.432M
Suntsu Electronics, Inc.
$1.6971

SXT22416DC07-13.560M
Suntsu Electronics, Inc.
$0.6114

8Z-30.000MEHQ-T
TXC Corp
$1.6551

SXT2248FA16-16.000M
Suntsu Electronics, Inc.
$0.9002
Welcome back, may I help you?