
* Images are for reference only
SXT22412FD27-12.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412FD27-12.000M
- JLCPCB Part #
- C7380168
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 120Ω 12MHz 12pF ±10ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2663
200+
$0.5066
500+
$0.4888
1000+
$0.4808
Related Products

SXT22412FD27-13.000M
Suntsu Electronics, Inc.
$1.1841

SXT22418FD27-12.000M
Suntsu Electronics, Inc.
$1.1938

SXT22412FD27-16.000M
Suntsu Electronics, Inc.
$1.6519

SXT22413AA27-19.200M
Suntsu Electronics, Inc.
$1.1841

E2SB27E0X000AE
Hosonic Elec
$0.2662

SXT22420BB38-26.000M
Suntsu Electronics, Inc.
$0.8163
Welcome back, may I help you?