
* Images are for reference only
SXT22412FD27-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412FD27-16.000M
- JLCPCB Part #
- C7034813
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 100Ω 12pF 16MHz ±10ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6519
200+
$0.6598
500+
$0.6372
1000+
$0.6276
Related Products

SXT22412ED27-16.000M
Suntsu Electronics, Inc.
$0.7195

SXT22412FD27-13.000M
Suntsu Electronics, Inc.
$1.1841

SXT22412FD17-16.000M
Suntsu Electronics, Inc.
$1.6487

SXT22417CC48-37.400M
Suntsu Electronics, Inc.
$1.0776

C2E-19.200-8-1015-X-R
AKER
$0.6211

SXT2248FE38-27.000M
Suntsu Electronics, Inc.
$1.3938
Welcome back, may I help you?