
* Images are for reference only
SXT22416BA07-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22416BA07-16.384M
- JLCPCB Part #
- C6315061
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 100Ω 16.384MHz 16pF ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9874
200+
$0.3947
500+
$0.3818
1000+
$0.3754
Related Products

SXT22412BA07-16.384M
Suntsu Electronics, Inc.
$0.9874

SXT22416CA07-16.384M
Suntsu Electronics, Inc.
$1.0374

SXT22411BA07-16.384M
Suntsu Electronics, Inc.
$0.9874

SXT22420BA17-24.000M
Suntsu Electronics, Inc.
$0.9729

SXT22422BB27-14.7456M
Suntsu Electronics, Inc.
$0.7072

SXT22413BA16-12.288M
Suntsu Electronics, Inc.
$0.8296
Welcome back, may I help you?