
* Images are for reference only
SXT22412EE07-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412EE07-32.000M
- JLCPCB Part #
- C7379877
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 12pF 32MHz 60Ω ±15ppm ±15ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3136
200+
$0.5245
500+
$0.5068
1000+
$0.4987
Related Products

SXT22412EE27-32.000M
Suntsu Electronics, Inc.
$1.3217

SXT22412EA07-32.000M
Suntsu Electronics, Inc.
$1.2571

SXT22412EE17-32.000M
Suntsu Electronics, Inc.
$1.3185

SXT22412BB48-13.560M
Suntsu Electronics, Inc.
$1.0764

SXT22412CA27-12.000M
Suntsu Electronics, Inc.
$1.0732

SXT22412FE07-13.000M
Suntsu Electronics, Inc.
$1.1910
Welcome back, may I help you?