
* Images are for reference only
SXT22412CA27-12.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412CA27-12.000M
- JLCPCB Part #
- C7335128
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 120Ω 12MHz 12pF ±25ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0685
200+
$0.4274
500+
$0.4130
1000+
$0.4049
Related Products

SXT22413CA27-12.000M
Suntsu Electronics, Inc.
$1.1134

SXT22412EA27-12.000M
Suntsu Electronics, Inc.
$0.9881

SXT22412CA27-13.000M
Suntsu Electronics, Inc.
$1.0106

SXT22410AA07-13.000M
Suntsu Electronics, Inc.
$0.9705

SXT22418FC48-13.000M
Suntsu Electronics, Inc.
$1.0476

SXT22412DA38-37.400M
Suntsu Electronics, Inc.
$1.0829
Welcome back, may I help you?