
* Images are for reference only
SXT32412FE07-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412FE07-22.1184M
- JLCPCB Part #
- C6264105
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 12pF 22.1184MHz 50Ω ±10ppm ±15ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4117
200+
$0.5637
500+
$0.5460
1000+
$0.5363
Related Products

SXT32412FE27-22.1184M
Suntsu Electronics, Inc.
$1.4181

SXT32412FB07-22.1184M
Suntsu Electronics, Inc.
$1.3778

SXT32410FE07-22.1184M
Suntsu Electronics, Inc.
$1.3067

SXT3249CA07-11.0592M
Suntsu Electronics, Inc.
$0.7737

CX3225GB32000D0HPQCC
Kyocera AVX
$0.6558

SXT32418FA07-22.1184M
Suntsu Electronics, Inc.
$1.1791
Welcome back, may I help you?