
* Images are for reference only
SXT22415DD17-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22415DD17-50.000M
- JLCPCB Part #
- C7379778
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 15pF 50MHz 50Ω ±20ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3916
200+
$0.5557
500+
$0.5380
1000+
$0.5283
Related Products

SXT22413DD17-50.000M
Suntsu Electronics, Inc.
$1.3916

SXT22417DD17-50.000M
Suntsu Electronics, Inc.
$1.3916

SXT22415DD27-50.000M
Suntsu Electronics, Inc.
$1.3932

C2E-30.720-12-1520-R
AKER
$0.5847

SXT22411AA48-12.000M
Suntsu Electronics, Inc.
$0.8408

SXT2247AA16-27.000M
Suntsu Electronics, Inc.
$1.1307
Welcome back, may I help you?