
* Images are for reference only
SXT2247AA16-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2247AA16-27.000M
- JLCPCB Part #
- C7341381
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 27MHz 7pF 80Ω ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1307
200+
$0.4526
500+
$0.4365
1000+
$0.4301
Related Products

SXT2249AA16-27.000M
Suntsu Electronics, Inc.
$1.1307

SXT22417AA16-27.000M
Suntsu Electronics, Inc.
$1.0952

SXT3247AA16-27.000M
Suntsu Electronics, Inc.
$1.3110

SXT22420BB38-26.000M
Suntsu Electronics, Inc.
$0.8150

SXT22419BB17-24.576M
Suntsu Electronics, Inc.
$2.5254

SXT22416CB48-22.1184M
Suntsu Electronics, Inc.
$1.0066
Welcome back, may I help you?