
* Images are for reference only
SXT22415CA48-14.31818M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22415CA48-14.31818M
- JLCPCB Part #
- C7379670
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 120Ω 14.31818MHz 15pF ±25ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1716
200+
$0.4680
500+
$0.4520
1000+
$0.4440
Related Products

SXT22417CA48-14.31818M
Suntsu Electronics, Inc.
$1.1748

SXT22415AA48-14.31818M
Suntsu Electronics, Inc.
$1.1091

SXT22415CC48-14.31818M
Suntsu Electronics, Inc.
$1.2132

SXT22419BB38-27.000M
Suntsu Electronics, Inc.
$1.1812

SXT22418BB16-14.7456M
Suntsu Electronics, Inc.
$0.6940

SXT22412CB17-16.000M
Suntsu Electronics, Inc.
$1.4039
Welcome back, may I help you?