
* Images are for reference only
SXT21422CB16-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21422CB16-16.384M
- JLCPCB Part #
- C5944467
- Package
- SMD2016-4P
- Description
- -10℃~+60℃ 16.384MHz 200Ω 22pF ±25ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0636
200+
$0.4242
500+
$0.4113
1000+
$0.4033
Related Products

SXT21412CB16-16.384M
Suntsu Electronics, Inc.
$1.0636

SXT21422CC16-16.384M
Suntsu Electronics, Inc.
$1.0877

SXT21422CA16-16.384M
Suntsu Electronics, Inc.
$1.0395

SXT21419BA48-16.384M
Suntsu Electronics, Inc.
$1.0058

SXT21417AA16-26.000M
Suntsu Electronics, Inc.
$2.1706

SXT2148BB38-27.000M
Suntsu Electronics, Inc.
$1.3785
Welcome back, may I help you?