
* Images are for reference only
SXT22418BA38-20.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418BA38-20.000M
- JLCPCB Part #
- C5928542
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 18pF 20MHz 80Ω ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8895
200+
$0.3561
500+
$0.3433
1000+
$0.3384
Related Products

SXT22417BA38-20.000M
Suntsu Electronics, Inc.
$0.9088

SXT22418AA38-20.000M
Suntsu Electronics, Inc.
$0.8782

SXT22410BA38-20.000M
Suntsu Electronics, Inc.
$0.9507

SXT22419EC17-14.31818M
Suntsu Electronics, Inc.
$1.3568

SXT22418FB17-13.000M
Suntsu Electronics, Inc.
$1.0361

SXT22419EC38-12.288M
Suntsu Electronics, Inc.
$0.9588
Welcome back, may I help you?