
* Images are for reference only
SXT22410ED16-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410ED16-40.000M
- JLCPCB Part #
- C6693564
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 10pF 40MHz 50Ω ±15ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3184
200+
$0.9255
500+
$0.8949
1000+
$0.8789
Related Products

SXT22412ED16-40.000M
Suntsu Electronics, Inc.
$1.2966

SXT22410ED16-20.000M
Suntsu Electronics, Inc.
$1.0122

SXT22410ED16-30.000M
Suntsu Electronics, Inc.
$2.3184

SXT22414CA38-16.384M
Suntsu Electronics, Inc.
$1.0508

Q 30,0-JXS22-12-10/15-T1-FU-WA-LF
Jauch Quartz
$1.3480

SXT22421DC07-14.31818M
Suntsu Electronics, Inc.
$1.4428
Welcome back, may I help you?