
* Images are for reference only
SXT22415AA17-14.7456M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22415AA17-14.7456M
- JLCPCB Part #
- C7379602
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 120Ω 14.7456MHz 15pF ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6379
200+
$0.2545
500+
$0.2465
1000+
$0.2417
Related Products

SXT22415AA07-14.7456M
Suntsu Electronics, Inc.
$0.6266

SXT22417AA17-14.7456M
Suntsu Electronics, Inc.
$0.6379

SXT22415DA17-14.7456M
Suntsu Electronics, Inc.
$0.8296

SXT22412EC07-24.000M
Suntsu Electronics, Inc.
$1.0019

QT252S-27.120MAHV-T
QST Products, LLC
$0.7297

FH4000041
Diodes Incorporated
$0.9391
Welcome back, may I help you?