
* Images are for reference only
SXT22412FD16-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412FD16-30.000M
- JLCPCB Part #
- C5926924
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 12pF 30MHz 60Ω ±10ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8682
200+
$0.3464
500+
$0.3351
1000+
$0.3303
Related Products

SXT22418FD16-30.000M
Suntsu Electronics, Inc.
$2.7431

SXT22412FD16-32.000M
Suntsu Electronics, Inc.
$1.3708

SXT22412FC16-30.000M
Suntsu Electronics, Inc.
$0.8586

SXT22410EA17-48.000M
Suntsu Electronics, Inc.
$2.2535

SXT22410DA16-27.000M
Suntsu Electronics, Inc.
$2.1504

SXT22411AA27-27.120M
Suntsu Electronics, Inc.
$1.3966
Welcome back, may I help you?