
* Images are for reference only
SXT22418DD27-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418DD27-18.432M
- JLCPCB Part #
- C6254487
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 100Ω 18.432MHz 18pF ±20ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1999
200+
$0.4800
500+
$0.4639
1000+
$0.4558
Related Products

SXT22418DA27-18.432M
Suntsu Electronics, Inc.
$1.1661

SXT21418DD27-18.432M
Suntsu Electronics, Inc.
$1.3755

SXT22418DC27-18.432M
Suntsu Electronics, Inc.
$1.1886

SXT22410BB27-50.000M
Suntsu Electronics, Inc.
$1.3143

SXT22422CB07-19.200M
Suntsu Electronics, Inc.
$1.2144

SXT22417EC38-14.31818M
Suntsu Electronics, Inc.
$1.3642
Welcome back, may I help you?