
* Images are for reference only
SXT22412DD17-27.120M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412DD17-27.120M
- JLCPCB Part #
- C7379585
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 12pF 27.12MHz 80Ω ±20ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1792
200+
$0.4711
500+
$0.4549
1000+
$0.4485
Related Products

SXT22412DA17-27.120M
Suntsu Electronics, Inc.
$1.1405

SXT22412DB17-27.120M
Suntsu Electronics, Inc.
$1.1534

SXT22410DB17-27.120M
Suntsu Electronics, Inc.
$1.4631

SXT22418EB27-30.000M
Suntsu Electronics, Inc.
$2.5585

SXT22412FD38-50.000M
Suntsu Electronics, Inc.
$1.5002

SXT22420AA38-25.000M
Suntsu Electronics, Inc.
$0.6985
Welcome back, may I help you?