
* Images are for reference only
SXT21415AA07-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21415AA07-50.000M
- JLCPCB Part #
- C7092875
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 15pF 50MHz 60Ω ±50ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4309
200+
$0.5711
500+
$0.5517
1000+
$0.5437
Related Products

SXT21415DA07-50.000M
Suntsu Electronics, Inc.
$1.5067

SXT21415BA07-50.000M
Suntsu Electronics, Inc.
$1.4438

SXT21412AA07-50.000M
Suntsu Electronics, Inc.
$1.4309

SXT21417BA38-18.432M
Suntsu Electronics, Inc.
$1.3115

SXT21418EB27-52.000M
Suntsu Electronics, Inc.
$1.9471

SXT21412EC16-50.000M
Suntsu Electronics, Inc.
$1.5857
Welcome back, may I help you?