
* Images are for reference only
SXT22413BB27-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22413BB27-18.432M
- JLCPCB Part #
- C5927696
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 100Ω 13pF 18.432MHz ±30ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5785
200+
$0.6304
500+
$0.6095
1000+
$0.5982
Related Products

SXT22413BB07-18.432M
Suntsu Electronics, Inc.
$1.5720

SXT22415BB27-18.432M
Suntsu Electronics, Inc.
$1.1222

SXT22410BB27-18.432M
Suntsu Electronics, Inc.
$1.5785

SXT22418FB17-12.000M
Suntsu Electronics, Inc.
$1.1657

SXT22413CC16-37.400M
Suntsu Electronics, Inc.
$1.0706

SXT22416CC16-50.000M
Suntsu Electronics, Inc.
$1.3463
Welcome back, may I help you?