
* Images are for reference only
SXT22412DC48-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412DC48-22.1184M
- JLCPCB Part #
- C7379563
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 12pF 22.1184MHz 80Ω ±20ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2939
200+
$0.5173
500+
$0.4996
1000+
$0.4915
Related Products

SXT22415DC48-22.1184M
Suntsu Electronics, Inc.
$1.0893

SXT22412EC48-22.1184M
Suntsu Electronics, Inc.
$1.3390

SXT22412FC48-22.1184M
Suntsu Electronics, Inc.
$1.3954

FA-20H 16.0000MF10Z-AJ5
Seiko Epson
$0.3035

SXT22418FD07-14.31818M
Suntsu Electronics, Inc.
$1.4776

SXT22419ED17-13.000M
Suntsu Electronics, Inc.
$1.0055
Welcome back, may I help you?