
* Images are for reference only
SXT22412FC48-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412FC48-22.1184M
- JLCPCB Part #
- C5926901
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 12pF 22.1184MHz 80Ω ±10ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3926
200+
$0.5564
500+
$0.5371
1000+
$0.5291
Related Products

SXT22412CC48-22.1184M
Suntsu Electronics, Inc.
$1.2576

SXT22412FE48-22.1184M
Suntsu Electronics, Inc.
$1.4168

SXT22412EC48-22.1184M
Suntsu Electronics, Inc.
$1.3364

SXT22418ED17-27.000M
Suntsu Electronics, Inc.
$1.3315

SXT22414CA38-50.000M
Suntsu Electronics, Inc.
$1.3251

SXT22415BA17-13.000M
Suntsu Electronics, Inc.
$0.8845