
* Images are for reference only
SXT22413DD27-13.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22413DD27-13.000M
- JLCPCB Part #
- C7379430
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 120Ω 13MHz 13pF ±20ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0838
200+
$0.4329
500+
$0.4184
1000+
$0.4119
Related Products

SXT22418DD27-13.000M
Suntsu Electronics, Inc.
$0.9707

SXT22413DD07-13.000M
Suntsu Electronics, Inc.
$1.0773

SXT22413DB27-13.000M
Suntsu Electronics, Inc.
$1.0612

SXT22417EC07-12.288M
Suntsu Electronics, Inc.
$0.9546

SXT2247BB38-48.000M
Suntsu Electronics, Inc.
$1.4359

SXT22413AA16-37.400M
Suntsu Electronics, Inc.
$1.0159
Welcome back, may I help you?