
* Images are for reference only
SXT21411BA27-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21411BA27-37.400M
- JLCPCB Part #
- C6835483
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 100Ω 11pF 37.4MHz ±30ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7848
200+
$0.3136
500+
$0.3040
1000+
$0.2975
Related Products

SXT21419BA27-37.400M
Suntsu Electronics, Inc.
$1.1209

SXT21415BA27-37.400M
Suntsu Electronics, Inc.
$1.1209

SXT21418BA27-37.400M
Suntsu Electronics, Inc.
$1.1209

SXT21412DA07-27.120M
Suntsu Electronics, Inc.
$1.2624

SXT21412BA48-24.000M
Suntsu Electronics, Inc.
$1.4007

SXT21420CC48-37.400M
Suntsu Electronics, Inc.
$1.1691