
* Images are for reference only
SXT22410DD07-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410DD07-32.000M
- JLCPCB Part #
- C7379384
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 10pF 32MHz 60Ω ±20ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1489
200+
$0.4593
500+
$0.4432
1000+
$0.4367
Related Products

SXT22410DD17-32.000M
Suntsu Electronics, Inc.
$1.1264

SXT22410FC07-32.000M
Suntsu Electronics, Inc.
$1.1715

SXT22410DD48-32.000M
Suntsu Electronics, Inc.
$0.7187

SXT22417CC48-19.200M
Suntsu Electronics, Inc.
$1.2343

SXT22419DD17-25.000M
Suntsu Electronics, Inc.
$0.8154

SXT2248FE07-48.000M
Suntsu Electronics, Inc.
$1.4373
Welcome back, may I help you?