
* Images are for reference only
SXT22410FC07-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410FC07-32.000M
- JLCPCB Part #
- C5922068
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 10pF 32MHz 60Ω ±10ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1694
200+
$0.4681
500+
$0.4520
1000+
$0.4440
Related Products

SXT22410DC07-32.000M
Suntsu Electronics, Inc.
$1.0616

SXT22410CC07-32.000M
Suntsu Electronics, Inc.
$1.0246

SXT21410FC07-32.000M
Suntsu Electronics, Inc.
$1.0279

SXT2248BB27-27.120M
Suntsu Electronics, Inc.
$0.7174

SXT2248CC27-40.000M
Suntsu Electronics, Inc.
$1.0954

SXT22412CA48-25.000M
Suntsu Electronics, Inc.
$0.9120